357-044-460-203

Heilind Number:EDA357-044-460-203
Manufacturer:EDAC
Manufacturer Number:357-044-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-460-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. This essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of 44 copper alloy contacts, each capable of handling up to 5A of current, this connector offers optimal conductivity for your electronic devices. Featuring a precise pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit for your PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in the superior quality and performance of our Card Edge Connector for your next project.