357-044-460-204

Heilind Number:EDA357-044-460-204
Manufacturer:EDAC
Manufacturer Number:357-044-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-460-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with utmost reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of 44 copper alloy contacts, each capable of handling up to 5A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation. Upgrade your PCB setup with this essential component, available now under our Products category.