357-044-460-207

Heilind Number:EDA357-044-460-207
Manufacturer:EDAC
Manufacturer Number:357-044-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-460-207

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure connectivity for up to 44 positions. The sleek black color adds a touch of sophistication, while the straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in various environments. Trust in the 357-044-460-207 for efficient and dependable electronic connections.