357-044-460-208

Heilind Number:EDA357-044-460-208
Manufacturer:EDAC
Manufacturer Number:357-044-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-460-208

Detailed Description

Upgrade your PCB connections with our 357-044-460-208 Card Edge Connector. Designed for high-performance applications, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of copper alloy contacts, it ensures reliable power delivery at up to 5 A. The .156-inch pitch and .2-inch row spacing make for easy installation, accommodating 44 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Elevate your electronics with the 357-044-460-208 Card Edge Connector.