357-044-460-212

Heilind Number:EDA357-044-460-212
Manufacturer:EDAC
Manufacturer Number:357-044-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-460-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, SKU 357-044-460-212. Designed for reliable and efficient board-to-board connections, this connector boasts a sleek black finish and is engineered for optimal functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees superior safety and performance. Featuring two rows of precision-machined Copper Alloy contacts, it ensures secure mating and excellent signal transmission. The .156-inch pitch and .2-inch row spacing make it ideal for a wide range of applications, with 44 positions available for seamless integration. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Upgrade your connectivity solutions with this essential component from our extensive lineup of PCB connectors.