357-044-460-258

Heilind Number:EDA357-044-460-258
Manufacturer:EDAC
Manufacturer Number:357-044-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-460-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 44 copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it perfect for various board-to-board connections. Trust in the quality and precision of this essential component for your electronic devices.