357-044-460-278

Heilind Number:EDA357-044-460-278
Manufacturer:EDAC
Manufacturer Number:357-044-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-460-278

Detailed Description

Designed for seamless connectivity in PCB assemblies, our Card Edge Connector ( 357-044-460-278) sets the standard for reliability and performance. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 44 positions, it offers ample connectivity options for your circuit board. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor use. Trust in the quality and precision of our Card Edge Connector to keep your electronics running smoothly.