357-044-501-102

Heilind Number:EDA357-044-501-102
Manufacturer:EDAC
Manufacturer Number:357-044-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-501-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a 5 A amperage rating, it ensures reliable power transmission. The 1-row design with 44 positions offers ample connection options, while the copper alloy contact material guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for various applications in the electronics industry. Trust in its straight mount orientation for secure attachment, making it an essential component in your connectivity solutions.