357-044-501-104

Heilind Number:EDA357-044-501-104
Manufacturer:EDAC
Manufacturer Number:357-044-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-501-104

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 44 positions, perfect for streamlined PCB setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding environments. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in signal transmission. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether for prototypes or production runs, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today.