357-044-501-108

Heilind Number:EDA357-044-501-108
Manufacturer:EDAC
Manufacturer Number:357-044-501-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-501-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black hue, adding a touch of sophistication to your electronic setup. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. Featuring a single row configuration and 44 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Elevate your PCB connectivity with this essential component.