357-044-501-178

Heilind Number:EDA357-044-501-178
Manufacturer:EDAC
Manufacturer Number:357-044-501-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-501-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-501-178

Detailed Description

Enhance connectivity in your electronic systems with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek Black finish and a single row configuration, featuring 44 positions for versatile connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in industries like telecommunications, automotive, and consumer electronics. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.