357-044-505-102

Heilind Number:EDA357-044-505-102
Manufacturer:EDAC
Manufacturer Number:357-044-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-505-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek Black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power and data transmission. With a single row configuration, it boasts 44 positions for seamless connectivity. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your system with this essential component for optimal performance and longevity.