357-044-505-104

Heilind Number:EDA357-044-505-104
Manufacturer:EDAC
Manufacturer Number:357-044-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-505-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Engineered for high performance, it boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and 44 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C, making it suitable for various industrial applications. Elevate your electronic designs with this essential component.