357-044-505-178

Heilind Number:EDA357-044-505-178
Manufacturer:EDAC
Manufacturer Number:357-044-505-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-505-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-505-178

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it offers a robust amperage of 5 A, perfect for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. With a single row layout and 44 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Suitable for straight mounting orientation, it's versatile for different assembly setups. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your connections with this essential component, a must-have in any electronics project.