357-044-520-202

Heilind Number:EDA357-044-520-202
Manufacturer:EDAC
Manufacturer Number:357-044-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of high-quality Copper Alloy contacts, each pitch (.156 in) and row spacing (.2 in) meticulously crafted for optimal performance. Boasting 44 positions, this connector offers ample connectivity for your electronic projects. Its straight mount orientation streamlines installation, while its wide operating temperature range (-40 - 105 °C) guarantees functionality in diverse conditions. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB connections with this essential component.