357-044-520-203

Heilind Number:EDA357-044-520-203
Manufacturer:EDAC
Manufacturer Number:357-044-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-520-203

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronics assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each rated for 5 A, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 44-position configuration allows for versatile connectivity options. Designed for straight mounting orientation, it provides easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your design with this essential component for seamless board-to-board connections.