357-044-520-204

Heilind Number:EDA357-044-520-204
Manufacturer:EDAC
Manufacturer Number:357-044-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-520-204

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed to streamline PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts, each spaced at .156 inches, it accommodates up to 44 positions for seamless signal transmission. The straight mount orientation and .2-inch row spacing offer easy installation on circuit boards. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB connectivity with this reliable and efficient component.