357-044-520-207

Heilind Number:EDA357-044-520-207
Manufacturer:EDAC
Manufacturer Number:357-044-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in any environment. With two rows of contact points made from Copper Alloy, it offers secure and efficient power transmission, perfect for high-amperage applications with a rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, providing ample room for your connections. Whether for industrial or commercial use, its straight mount orientation guarantees a hassle-free installation process. Engineered for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.