357-044-520-212

Heilind Number:EDA357-044-520-212
Manufacturer:EDAC
Manufacturer Number:357-044-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-520-212

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCBs. Boasting a total of 44 positions, it enables extensive data transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for applications in telecommunications, networking, and more, this connector is a crucial component for maintaining smooth and uninterrupted communication within your systems. Add it to your inventory today and experience enhanced connectivity like never before.