357-044-521-101

{"Error":"Error: DAC Service Error: errFatal: The API server is not available.","part_number":"","initiative":"","compliance":"","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"","initiative_code":"","notes":""}
Heilind Number:EDA357-044-521-101
Manufacturer:EDAC
Manufacturer Number:357-044-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. The 44-copper alloy contact positions ensure reliable signal transmission, while the 1-row configuration and .156-inch pitch offer efficient board-to-board connection. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system with this essential component, ideal for a wide range of applications in the electronics industry.