357-044-521-102

Heilind Number:EDA357-044-521-102
Manufacturer:EDAC
Manufacturer Number:357-044-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-521-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in striking black hue. Engineered with precision, it ensures seamless power supply with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees exceptional durability. Featuring a single row design with 44 positions, it maximizes connectivity potential. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's toolkit.