357-044-521-107

Heilind Number:EDA357-044-521-107
Manufacturer:EDAC
Manufacturer Number:357-044-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-521-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. With a single row layout and 44 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the black housing adds a sleek finish to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for board-to-board connections, it features a straight mount orientation and a pitch and row spacing of .156 and .2 inches respectively. Upgrade your PCB assemblies with this high-quality Card Edge Connector.