357-044-521-108

Heilind Number:EDA357-044-521-108
Manufacturer:EDAC
Manufacturer Number:357-044-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-521-108

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector in sleek black. Engineered for reliable performance, this connector features 44 positions in a single row, ensuring seamless data and power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mounting orientation, it's ideal for a variety of applications. Operating reliably in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.