357-044-522-204

Heilind Number:EDA357-044-522-204
Manufacturer:EDAC
Manufacturer Number:357-044-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-522-204

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector. Designed for optimal performance, it boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 44 positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Upgrade your interconnection system with this essential component.