357-044-522-208

Heilind Number:EDA357-044-522-208
Manufacturer:EDAC
Manufacturer Number:357-044-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-522-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring contact points made of high-quality Copper Alloy, this connector ensures reliable performance in demanding environments. With a black finish and a sleek straight mount orientation, it not only offers a professional look but also facilitates easy installation. Boasting a double-row design with a total of 44 positions, it provides ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.