357-044-522-212

Heilind Number:EDA357-044-522-212
Manufacturer:EDAC
Manufacturer Number:357-044-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-522-212

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a double row configuration and a total of 44 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your electronic projects. Its straight mount orientation further enhances convenience during installation, providing a seamless connection solution for your PCB layout. Trust in this connector's quality and efficiency to meet your connectivity needs with precision.