357-044-522-258

Heilind Number:EDA357-044-522-258
Manufacturer:EDAC
Manufacturer Number:357-044-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-522-258

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a black finish and copper alloy contact material, it not only offers a sleek appearance but also guarantees reliable conductivity. The connector is equipped with two rows, providing ample space for 44 positions at a pitch of .156 inches. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic project.