357-044-522-268

Heilind Number:EDA357-044-522-268
Manufacturer:EDAC
Manufacturer Number:357-044-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-522-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 44 positions, it ensures seamless data transmission. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.