357-044-524-201

Heilind Number:EDA357-044-524-201
Manufacturer:EDAC
Manufacturer Number:357-044-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-524-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures reliable performance. With a 5A amperage capacity, it can handle high power demands with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers seamless connectivity. With a total of 44 positions, this connector provides ample space for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Please note, this product is not RoHS compliant. Elevate your board-to-board connections with this essential component.