357-044-524-202

Heilind Number:EDA357-044-524-202
Manufacturer:EDAC
Manufacturer Number:357-044-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-524-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a 5 A amperage rating, making it ideal for demanding applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh environments. With two rows and 44 positions, it offers ample connectivity options for your circuit boards. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy and precise installation, while the straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project.