357-044-524-203

Heilind Number:EDA357-044-524-203
Manufacturer:EDAC
Manufacturer Number:357-044-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-524-203

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for efficiency, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With two rows of Copper Alloy contacts offering a total of 44 positions, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for various applications in the realm of connectors. Elevate your connectivity game with this essential component.