357-044-524-207

Heilind Number:EDA357-044-524-207
Manufacturer:EDAC
Manufacturer Number:357-044-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for 44 positions across two rows, it ensures efficient data transfer in electronic assemblies. The durable housing, made of UL 94V-0 Thermoplastic Polyester in classic black, guarantees safety and longevity. Each contact is crafted from Copper Alloy, facilitating reliable power transmission with an amperage rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.