357-044-524-212

Heilind Number:EDA357-044-524-212
Manufacturer:EDAC
Manufacturer Number:357-044-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic projects. Designed with precision, this connector boasts a pitch of .156 inches and offers a total of 44 positions across 2 rows, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. The black housing not only adds a touch of sophistication but also signifies its compliance with industry standards. With a contact material of Copper Alloy, it promises excellent conductivity for optimal performance. Its straight mount orientation and a row spacing of .2 inches facilitate easy installation and maintenance. Trust in this connector for a seamless and efficient electronic setup.