357-044-524-278

Heilind Number:EDA357-044-524-278
Manufacturer:EDAC
Manufacturer Number:357-044-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-524-278

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and style. Featuring two rows of high-performance Copper Alloy contacts with a pitch of .156 inches and a total of 44 positions, it ensures efficient data transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's designed for optimal performance even in challenging environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various applications in the electronics industry. Trust in the quality of our connector to streamline your board-to-board connections effortlessly.