357-044-525-103

Heilind Number:EDA357-044-525-103
Manufacturer:EDAC
Manufacturer Number:357-044-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-525-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, it boasts a single row layout with 44 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees safety and reliability in use. Crafted with precision, the contact material is Copper Alloy, facilitating optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on PCBs. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for a variety of environments. Trust in this black-colored connector for a seamless and dependable connection solution in your electronic systems.