357-044-525-107

Heilind Number:EDA357-044-525-107
Manufacturer:EDAC
Manufacturer Number:357-044-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-525-107

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it not only ensures reliable performance but also meets stringent safety standards. With a single row design and a total of 44 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for straight mounting orientation, it's perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic setups. Elevate your connectivity game with this essential component.