357-044-525-108

Heilind Number:EDA357-044-525-108
Manufacturer:EDAC
Manufacturer Number:357-044-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row of 44 positions with a pitch of .156 inches, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable operation even in challenging environments. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it offers both power efficiency and durability. The straight mount orientation and .2-inch row spacing make installation a breeze, while its sleek black finish adds a touch of style to your electronic setup. Elevate your connectivity game with this essential component.