357-044-527-102

Heilind Number:EDA357-044-527-102
Manufacturer:EDAC
Manufacturer Number:357-044-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-527-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 44 positions in a single row, allowing seamless integration into your circuit board. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both visual appeal and safety compliance. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic components. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your board-to-board connections with this essential component.