357-044-527-103

Heilind Number:EDA357-044-527-103
Manufacturer:EDAC
Manufacturer Number:357-044-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-527-103

Detailed Description

Enhance connectivity in your electronic systems with this sleek Card Edge Connector in classic black. Designed for seamless integration on PCBs, it boasts a single row layout with 44 positions, ideal for streamlined data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a 5 A capacity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in varied environments. Perfect for various applications in the electronics industry, this connector is a must-have component for efficient board-to-board connectivity.