357-044-527-104

Heilind Number:EDA357-044-527-104
Manufacturer:EDAC
Manufacturer Number:357-044-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-527-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 44 positions, it offers ample room for seamless connections. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its straight mount orientation to provide a secure and stable connection every time. Elevate your PCB assemblies with this essential component.