357-044-527-107

Heilind Number:EDA357-044-527-107
Manufacturer:EDAC
Manufacturer Number:357-044-527-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-527-107

Detailed Description

Enhance your PCB connectivity with this single-row Card Edge Connector. Designed for reliable performance, this connector features 44 positions with a .156-inch pitch, ensuring seamless integration into your board layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees stable connections even in harsh environments. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and convenient .2-inch row spacing make installation a breeze. Upgrade your PCB connections with this high-quality connector, ideal for various electronics projects.