357-044-531-101

Heilind Number:EDA357-044-531-101
Manufacturer:EDAC
Manufacturer Number:357-044-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-531-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for optimal functionality, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting use even in challenging environments. With a single row layout and 44 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards. Suitable for straight mounting orientation, this connector operates seamlessly within a wide temperature range from -40 to 105 °C. Trust in its quality construction for seamless integration in your electronic assemblies.