357-044-531-112

Heilind Number:EDA357-044-531-112
Manufacturer:EDAC
Manufacturer Number:357-044-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-531-112

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector ensures secure and efficient board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various operating conditions. The Copper Alloy contact material guarantees excellent conductivity, while the 5A amperage rating supports high-power applications. With 44 positions in a single row and a .156-inch pitch, it provides ample connectivity options with precise spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for use in a wide range of electronic devices, this Card Edge Connector is a must-have component for your PCB assembly projects.