357-044-531-168

Heilind Number:EDA357-044-531-168
Manufacturer:EDAC
Manufacturer Number:357-044-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-531-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, boasting a striking black color and a single row design for efficient space utilization. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With 44 positions and a pitch of .156 inches, this connector ensures seamless data transmission in high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile use. Upgrade your electronic assemblies with this essential component, offering both functionality and style.