357-044-540-202

Heilind Number:EDA357-044-540-202
Manufacturer:EDAC
Manufacturer Number:357-044-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-540-202

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for precision and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 44 positions, this connector offers ample room for seamless board-to-board connections. The copper alloy contact material and a pitch of .156 inches guarantee optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component and experience enhanced performance.