357-044-540-203

Heilind Number:EDA357-044-540-203
Manufacturer:EDAC
Manufacturer Number:357-044-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers a total of 44 positions, ensuring seamless and secure connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees optimal performance. Upgrade your connectivity solutions with this essential component.