357-044-540-207

Heilind Number:EDA357-044-540-207
Manufacturer:EDAC
Manufacturer Number:357-044-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-540-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black finish, this connector ensures a secure and reliable connection for seamless data transmission. With a current rating of 5 A, it delivers optimal power efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows with a pitch of .156 inches and a row spacing of .2 inches, it offers versatility in PCB assembly. The 44 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for efficient board-to-board PCB connections in your electronic systems.