357-044-540-258

Heilind Number:EDA357-044-540-258
Manufacturer:EDAC
Manufacturer Number:357-044-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-540-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With 44 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Its .156-inch pitch and .2-inch row spacing enable efficient PCB integration. Whether in straight or angled mount orientations, this connector delivers secure and stable connections, meeting your circuit board assembly needs with precision. Upgrade your connectivity solutions with this high-quality Card Edge Connector.