357-044-541-101

Heilind Number:EDA357-044-541-101
Manufacturer:EDAC
Manufacturer Number:357-044-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-541-101

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it offers a high amperage of 5A and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Featuring a single row layout with 44 positions, this connector guarantees seamless board-to-board connection, with each contact made of high-quality Copper Alloy. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your systems with this essential component for seamless and efficient PCB integration.