357-044-541-103

Heilind Number:EDA357-044-541-103
Manufacturer:EDAC
Manufacturer Number:357-044-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-541-103

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, a crucial component for seamless PCB integration. Designed for high performance, this connector boasts a sleek black finish and is engineered for durability with a UL 94V-0 Thermoplastic Polyester housing material. Each connector features a single row layout with 44 positions, ensuring efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our top-of-the-line connectivity solution for your electronic devices.